Direct



PMST5550-QF | |
|---|---|
DigiKey Part Number | 1727-PMST5550-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMST5550-QF |
Description | TRANS NPN 140V 0.3A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18206 | RM1,820.60 |
| 20,000 | RM0.16550 | RM3,310.00 |
| 30,000 | RM0.15707 | RM4,712.10 |
| 50,000 | RM0.14758 | RM7,379.00 |
| 70,000 | RM0.14196 | RM9,937.20 |
| 100,000 | RM0.13650 | RM13,650.00 |
| 250,000 | RM0.12559 | RM31,397.50 |
| Unit Price without VAT: | RM0.18206 |
|---|---|
| Unit Price with VAT: | RM0.20027 |


