


PMST6428,135 | |
|---|---|
DigiKey Part Number | 1727-PMST6428,135TR-ND - Tape & Reel (TR) 1727-PMST6428,135CT-ND - Cut Tape (CT) 1727-PMST6428,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST6428,135 |
Description | TRANS NPN 50V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 700MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100µA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 700MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.52000 | RM5.20 |
| 100 | RM0.32110 | RM32.11 |
| 500 | RM0.23466 | RM117.33 |
| 1,000 | RM0.20661 | RM206.61 |
| 2,000 | RM0.18294 | RM365.88 |
| 5,000 | RM0.15722 | RM786.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14129 | RM1,412.90 |
| 20,000 | RM0.12787 | RM2,557.40 |
| 30,000 | RM0.12103 | RM3,630.90 |
| 50,000 | RM0.11333 | RM5,666.50 |
| 70,000 | RM0.10878 | RM7,614.60 |
| 100,000 | RM0.10435 | RM10,435.00 |
| 250,000 | RM0.09463 | RM23,657.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

