PMV50UPEVL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.66000
Datasheet

Similar


onsemi
In Stock: 500
Unit Price: RM2.73000
Datasheet

Similar


Infineon Technologies
In Stock: 31,482
Unit Price: RM2.09000
Datasheet
P-Channel 20 V 3.7A (Ta) 500mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV50UPEVL

DigiKey Part Number
1727-PMV50UPEVLTR-ND - Tape & Reel (TR)
1727-PMV50UPEVLCT-ND - Cut Tape (CT)
1727-PMV50UPEVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV50UPEVL
Description
MOSFET P-CH 20V 3.7A TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.7A (Ta) 500mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV50UPEVL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15.7 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
24 pF @ 10 V
FET Type
Power Dissipation (Max)
500mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
66mOhm @ 3.2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMG2305UXQ-7Diodes Incorporated031-DMG2305UXQ-7CT-NDRM1.66000Similar
FDN302Ponsemi500FDN302PCT-NDRM2.73000Similar
IRLML2244TRPBFInfineon Technologies31,482IRLML2244TRPBFCT-NDRM2.09000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.94000RM1.94
10RM1.19700RM11.97
100RM0.75640RM75.64
500RM0.56588RM282.94
1,000RM0.50434RM504.34
2,000RM0.45244RM904.88
5,000RM0.39619RM1,980.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.33775RM3,377.50
20,000RM0.32909RM6,581.80
Manufacturers Standard Package
Unit Price without VAT:RM1.94000
Unit Price with VAT:RM2.13400