Similar

PMXB43UNEZ | |
|---|---|
DigiKey Part Number | 1727-PMXB43UNEZTR-ND - Tape & Reel (TR) 1727-PMXB43UNEZCT-ND - Cut Tape (CT) 1727-PMXB43UNEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB43UNEZ |
Description | MOSFET N-CH 20V 3.2A DFN1010D-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 400mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 551 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 8.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010D-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.13100 | RM11.31 |
| 100 | RM0.71470 | RM71.47 |
| 500 | RM0.53506 | RM267.53 |
| 1,000 | RM0.47694 | RM476.94 |
| 2,000 | RM0.42797 | RM855.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.37488 | RM1,874.40 |
| 10,000 | RM0.34205 | RM3,420.50 |
| 15,000 | RM0.32531 | RM4,879.65 |
| 25,000 | RM0.30650 | RM7,662.50 |
| 35,000 | RM0.29536 | RM10,337.60 |
| 50,000 | RM0.28454 | RM14,227.00 |
| 125,000 | RM0.27137 | RM33,921.25 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |












