


PMZB1200UPEYL | |
|---|---|
DigiKey Part Number | 1727-2325-2-ND - Tape & Reel (TR) 1727-2325-1-ND - Cut Tape (CT) 1727-2325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB1200UPEYL |
Description | MOSFET P-CH 30V 410MA DFN1006B-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 410mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 410mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43.2 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.70500 | RM7.05 |
| 100 | RM0.44010 | RM44.01 |
| 500 | RM0.32434 | RM162.17 |
| 1,000 | RM0.28687 | RM286.87 |
| 2,000 | RM0.25528 | RM510.56 |
| 5,000 | RM0.22100 | RM1,105.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19977 | RM1,997.70 |
| 20,000 | RM0.18191 | RM3,638.20 |
| 30,000 | RM0.17280 | RM5,184.00 |
| 50,000 | RM0.16256 | RM8,128.00 |
| 70,000 | RM0.15650 | RM10,955.00 |
| 100,000 | RM0.15061 | RM15,061.00 |
| 250,000 | RM0.14086 | RM35,215.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

