Similar
Similar
Similar



PRTR5V0U2F,115 | |
|---|---|
DigiKey Part Number | 1727-4161-2-ND - Tape & Reel (TR) 1727-4161-1-ND - Cut Tape (CT) 1727-4161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRTR5V0U2F,115 |
Description | TVS DIODE 5.5VWM 6XSON SOT886 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | PRTR5V0U2F,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |














