N-Channel 25 V 150A (Tc) 106W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 150A (Tc) 106W (Tc) Surface Mount LFPAK33
8-LFPAK33

PSMN1R5-25MLHX

DigiKey Part Number
1727-PSMN1R5-25MLHXTR-ND - Tape & Reel (TR)
1727-PSMN1R5-25MLHXCT-ND - Cut Tape (CT)
1727-PSMN1R5-25MLHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R5-25MLHX
Description
MOSFET N-CH 25V 150A LFPAK33
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 150A (Tc) 106W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
PSMN1R5-25MLHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.81mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3167 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
106W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,617
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.87000RM8.87
10RM5.68900RM56.89
100RM3.86710RM386.71
500RM3.08770RM1,543.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.70933RM4,063.99
3,000RM2.51892RM7,556.76
4,500RM2.43655RM10,964.48
Manufacturers Standard Package
Unit Price without VAT:RM8.87000
Unit Price with VAT:RM9.75700