


PSMN1R9-40YSBX | |
|---|---|
DigiKey Part Number | 1727-PSMN1R9-40YSBXTR-ND - Tape & Reel (TR) 1727-PSMN1R9-40YSBXCT-ND - Cut Tape (CT) 1727-PSMN1R9-40YSBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R9-40YSBX |
Description | PSMN1R9-40YSB/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6297 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 194W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.59000 | RM8.59 |
| 10 | RM5.48400 | RM54.84 |
| 100 | RM3.70750 | RM370.75 |
| 500 | RM2.94680 | RM1,473.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.47175 | RM3,707.62 |
| 3,000 | RM2.29185 | RM6,875.55 |
| 4,500 | RM2.20024 | RM9,901.08 |
| 7,500 | RM2.09732 | RM15,729.90 |
| 10,500 | RM2.03639 | RM21,382.09 |
| 15,000 | RM2.01925 | RM30,288.75 |
| Unit Price without VAT: | RM8.59000 |
|---|---|
| Unit Price with VAT: | RM9.44900 |

