
AXP1T34GXH | |
|---|---|
DigiKey Part Number | 1727-AXP1T34GXHTR-ND - Tape & Reel (TR) 1727-AXP1T34GXHCT-ND - Cut Tape (CT) 1727-AXP1T34GXHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXP1T34GXH |
Description | IC XLTR VL UNIDIR 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.02800 | RM10.28 |
| 25 | RM0.91560 | RM22.89 |
| 100 | RM0.79120 | RM79.12 |
| 250 | RM0.73156 | RM182.89 |
| 500 | RM0.69564 | RM347.82 |
| 1,000 | RM0.66614 | RM666.14 |
| 2,500 | RM0.66310 | RM1,657.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.60065 | RM6,006.50 |
| 20,000 | RM0.58792 | RM11,758.40 |
| 30,000 | RM0.58154 | RM17,446.20 |
| 50,000 | RM0.57448 | RM28,724.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |



