N-Channel 40 V 120A (Tc) 115W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Tc) 115W (Tc) Surface Mount LFPAK56, Power-SO8
Are Nexperia MOSFETs ESD protected

PSMN3R5-40YSBX

DigiKey Part Number
1727-PSMN3R5-40YSBXTR-ND - Tape & Reel (TR)
1727-PSMN3R5-40YSBXCT-ND - Cut Tape (CT)
1727-PSMN3R5-40YSBXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN3R5-40YSBX
Description
PSMN3R5-40YSB/SOT669/LFPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 115W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3220 pF @ 20 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,435
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM3.26600RM32.66
100RM2.15990RM215.99
500RM1.68412RM842.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.45286RM2,179.29
3,000RM1.33638RM4,009.14
4,500RM1.27705RM5,746.73
7,500RM1.21038RM9,077.85
10,500RM1.17090RM12,294.45
15,000RM1.16132RM17,419.80
Manufacturers Standard Package
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000