PSMN4R8-100BSEJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 22
Unit Price: RM19.15000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,377
Unit Price: RM12.41000
Datasheet

Similar


Infineon Technologies
In Stock: 993
Unit Price: RM19.23000
Datasheet

Similar


Infineon Technologies
In Stock: 5,919
Unit Price: RM15.48000
Datasheet

Similar


Panjit International Inc.
In Stock: 862
Unit Price: RM10.01000
Datasheet

Similar


Rohm Semiconductor
In Stock: 800
Unit Price: RM21.75000
Datasheet

Similar


Vishay Siliconix
In Stock: 622
Unit Price: RM18.83000
Datasheet
N-Channel 100 V 120A (Tj) 405W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN4R8-100BSEJ

DigiKey Part Number
1727-1103-2-ND - Tape & Reel (TR)
1727-1103-1-ND - Cut Tape (CT)
1727-1103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN4R8-100BSEJ
Description
MOSFET N-CH 100V 120A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tj) 405W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
PSMN4R8-100BSEJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
278 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14400 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
405W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.27000RM19.27
10RM12.77700RM127.77
100RM9.09160RM909.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM7.16770RM5,734.16
1,600RM7.00138RM11,202.21
Manufacturers Standard Package
Unit Price without VAT:RM19.27000
Unit Price with VAT:RM21.19700