
PSMN6R0-25YLDX | |
|---|---|
DigiKey Part Number | 1727-2500-2-ND - Tape & Reel (TR) 1727-2500-1-ND - Cut Tape (CT) 1727-2500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN6R0-25YLDX |
Description | MOSFET N-CH 25V 61A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 61A (Tc) 43W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.75mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 705 pF @ 12 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.23400 | RM22.34 |
| 100 | RM1.45150 | RM145.15 |
| 500 | RM1.11438 | RM557.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.95030 | RM1,425.45 |
| 3,000 | RM0.86760 | RM2,602.80 |
| 4,500 | RM0.82546 | RM3,714.57 |
| 7,500 | RM0.77810 | RM5,835.75 |
| 10,500 | RM0.75005 | RM7,875.52 |
| 15,000 | RM0.72279 | RM10,841.85 |
| 37,500 | RM0.69344 | RM26,004.00 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

