
PTVS10VS1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS10VS1UR-QXTR-ND - Tape & Reel (TR) 1727-PTVS10VS1UR-QXCT-ND - Cut Tape (CT) 1727-PTVS10VS1UR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS10VS1UR-QX |
Description | TVS DIODE 10VWM 17VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.37000 | RM2.37 |
| 10 | RM1.45400 | RM14.54 |
| 100 | RM0.92670 | RM92.67 |
| 500 | RM0.69788 | RM348.94 |
| 1,000 | RM0.62398 | RM623.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52864 | RM1,585.92 |
| 6,000 | RM0.48138 | RM2,888.28 |
| 9,000 | RM0.45729 | RM4,115.61 |
| 15,000 | RM0.43021 | RM6,453.15 |
| 21,000 | RM0.41417 | RM8,697.57 |
| 30,000 | RM0.39858 | RM11,957.40 |
| Unit Price without VAT: | RM2.37000 |
|---|---|
| Unit Price with VAT: | RM2.60700 |

