
PTVS16VS1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS16VS1UTR-QXTR-ND - Tape & Reel (TR) 1727-PTVS16VS1UTR-QXCT-ND - Cut Tape (CT) 1727-PTVS16VS1UTR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS16VS1UTR-QX |
Description | TVS DIODE 16VWM 26VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.50100 | RM15.01 |
| 100 | RM0.95780 | RM95.78 |
| 500 | RM0.72220 | RM361.10 |
| 1,000 | RM0.64612 | RM646.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.54937 | RM1,648.11 |
| 6,000 | RM0.50058 | RM3,003.48 |
| 9,000 | RM0.47572 | RM4,281.48 |
| 15,000 | RM0.44778 | RM6,716.70 |
| 21,000 | RM0.43123 | RM9,055.83 |
| 30,000 | RM0.41515 | RM12,454.50 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

