
PTVS6V0S1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS6V0S1UR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS6V0S1UR-QX |
Description | TVS DIODE 6VWM 10.3VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.48948 | RM1,468.44 |
| 6,000 | RM0.44572 | RM2,674.32 |
| 9,000 | RM0.42341 | RM3,810.69 |
| 15,000 | RM0.39834 | RM5,975.10 |
| 21,000 | RM0.38349 | RM8,053.29 |
| 30,000 | RM0.36906 | RM11,071.80 |
| 75,000 | RM0.34524 | RM25,893.00 |
| Unit Price without VAT: | RM0.48948 |
|---|---|
| Unit Price with VAT: | RM0.53843 |

