


PTVS6V5P1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4450-2-ND - Tape & Reel (TR) 1727-4450-1-ND - Cut Tape (CT) 1727-4450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS6V5P1UP,115 |
Description | TVS DIODE 6.5VWM 11.2VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.71000 | RM17.10 |
| 100 | RM1.09490 | RM109.49 |
| 500 | RM0.82960 | RM414.80 |
| 1,000 | RM0.74391 | RM743.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.63498 | RM1,904.94 |
| 6,000 | RM0.58009 | RM3,480.54 |
| 9,000 | RM0.55212 | RM4,969.08 |
| 15,000 | RM0.52068 | RM7,810.20 |
| 21,000 | RM0.50206 | RM10,543.26 |
| 30,000 | RM0.48396 | RM14,518.80 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

