
PTVS8V0S1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS8V0S1UTR,115TR-ND - Tape & Reel (TR) 1727-PTVS8V0S1UTR,115CT-ND - Cut Tape (CT) 1727-PTVS8V0S1UTR,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS8V0S1UTR,115 |
Description | TVS DIODE 8VWM 13.6VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.45000 | RM14.50 |
| 100 | RM0.92350 | RM92.35 |
| 500 | RM0.69534 | RM347.67 |
| 1,000 | RM0.62169 | RM621.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52804 | RM1,584.12 |
| 6,000 | RM0.48081 | RM2,884.86 |
| 9,000 | RM0.45674 | RM4,110.66 |
| 15,000 | RM0.42969 | RM6,445.35 |
| 21,000 | RM0.41367 | RM8,687.07 |
| 30,000 | RM0.39810 | RM11,943.00 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

