
PTVS8V5S1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS8V5S1UTR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS8V5S1UTR-QX |
Description | TVS DIODE 8.5VWM 14.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V (Max) | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.50867 | RM1,526.01 |
| 6,000 | RM0.46350 | RM2,781.00 |
| 9,000 | RM0.44048 | RM3,964.32 |
| 15,000 | RM0.41461 | RM6,219.15 |
| 21,000 | RM0.39929 | RM8,385.09 |
| 30,000 | RM0.38440 | RM11,532.00 |
| 75,000 | RM0.36199 | RM27,149.25 |
| Unit Price without VAT: | RM0.50867 |
|---|---|
| Unit Price with VAT: | RM0.55954 |

