
PUMB14,115 | |
|---|---|
DigiKey Part Number | 1727-PUMB14,115TR-ND - Tape & Reel (TR) 1727-PUMB14,115CT-ND - Cut Tape (CT) 1727-PUMB14,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMB14,115 |
Description | TRANS PREBIAS 2PNP 50V 6-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMB14,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMB2NTN | Rohm Semiconductor | 3,770 | UMB2NTNCT-ND | RM1.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.49400 | RM4.94 |
| 100 | RM0.30570 | RM30.57 |
| 500 | RM0.22286 | RM111.43 |
| 1,000 | RM0.19592 | RM195.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15242 | RM457.26 |
| 6,000 | RM0.13603 | RM816.18 |
| 9,000 | RM0.12766 | RM1,148.94 |
| 15,000 | RM0.11825 | RM1,773.75 |
| 21,000 | RM0.11267 | RM2,366.07 |
| 30,000 | RM0.10725 | RM3,217.50 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |


