Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMB2,115

DigiKey Part Number
1727-5231-2-ND - Tape & Reel (TR)
1727-5231-1-ND - Cut Tape (CT)
1727-5231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMB2,115
Description
TRANS PREBIAS 2PNP 50V 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMB2,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300mW
Part Status
Active
Grade
Automotive
Transistor Type
2 PNP - Pre-Biased (Dual)
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
47kOhms
Supplier Device Package
6-TSSOP
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5113DW1T1Gonsemi1,656488-MUN5113DW1T1GCT-NDRM0.39000Direct
NSVMUN5137DW1T1Gonsemi80,689488-NSVMUN5137DW1T1GCT-NDRM0.39000Similar
SMUN5113DW1T1Gonsemi405SMUN5113DW1T1GOSCT-NDRM0.42000Similar
UMB2NFHATNRohm Semiconductor3,000UMB2NFHATNCT-NDRM0.09177Similar
In-Stock: 1,205
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.49300RM4.93
100RM0.30500RM30.50
500RM0.22230RM111.15
1,000RM0.19542RM195.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16115RM483.45
6,000RM0.14382RM862.92
9,000RM0.13498RM1,214.82
15,000RM0.12503RM1,875.45
21,000RM0.11913RM2,501.73
30,000RM0.11339RM3,401.70
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900