
PUMH30,115 | |
|---|---|
DigiKey Part Number | 1727-PUMH30,115TR-ND - Tape & Reel (TR) 1727-PUMH30,115CT-ND - Cut Tape (CT) 1727-PUMH30,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH30,115 |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH30,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.57100 | RM5.71 |
| 100 | RM0.35460 | RM35.46 |
| 500 | RM0.25972 | RM129.86 |
| 1,000 | RM0.22903 | RM229.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15203 | RM456.09 |
| 6,000 | RM0.13568 | RM814.08 |
| 9,000 | RM0.12734 | RM1,146.06 |
| 15,000 | RM0.11795 | RM1,769.25 |
| 21,000 | RM0.11239 | RM2,360.19 |
| 30,000 | RM0.10698 | RM3,209.40 |
| 75,000 | RM0.09509 | RM7,131.75 |
| 150,000 | RM0.08774 | RM13,161.00 |
| 300,000 | RM0.08157 | RM24,471.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


