
PUMH30,115 | |
|---|---|
DigiKey Part Number | 1727-PUMH30,115TR-ND - Tape & Reel (TR) 1727-PUMH30,115CT-ND - Cut Tape (CT) 1727-PUMH30,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH30,115 |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH30,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH10NTN | Rohm Semiconductor | 23,718 | UMH10NTNCT-ND | RM719.00000 | Similar |
| UMH11NTN | Rohm Semiconductor | 5,464 | UMH11NTNCT-ND | RM764.00000 | Similar |
| UMH2NTN | Rohm Semiconductor | 2,666 | UMH2NTNCT-ND | RM764.00000 | Similar |
| UMH3NTN | Rohm Semiconductor | 15,092 | UMH3NTNCT-ND | RM764.00000 | Similar |
| UMH9NTN | Rohm Semiconductor | 24,311 | UMH9NTNCT-ND | RM764.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.60700 | RM6.07 |
| 100 | RM0.37590 | RM37.59 |
| 500 | RM0.27532 | RM137.66 |
| 1,000 | RM0.24278 | RM242.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16115 | RM483.45 |
| 6,000 | RM0.14382 | RM862.92 |
| 9,000 | RM0.13498 | RM1,214.82 |
| 15,000 | RM0.12503 | RM1,875.45 |
| 21,000 | RM0.11913 | RM2,501.73 |
| 30,000 | RM0.11339 | RM3,401.70 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

