Zener Diode 11 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU11B2A,115

DigiKey Part Number
1727-PZU11B2A,115TR-ND - Tape & Reel (TR)
1727-PZU11B2A,115CT-ND - Cut Tape (CT)
1727-PZU11B2A,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU11B2A,115
Description
DIODE ZENER 11V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 11 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.56300RM5.63
100RM0.35070RM35.07
500RM0.25696RM128.48
1,000RM0.22655RM226.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.17013RM510.39
6,000RM0.15211RM912.66
9,000RM0.14292RM1,286.28
15,000RM0.13258RM1,988.70
21,000RM0.12645RM2,655.45
30,000RM0.12049RM3,614.70
75,000RM0.10740RM8,055.00
150,000RM0.09931RM14,896.50
300,000RM0.09251RM27,753.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100