PZU13B2A-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7,260
Unit Price: RM0.87000
Datasheet
Zener Diode 13.2 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU13B2A-QX

DigiKey Part Number
1727-PZU13B2A-QXTR-ND - Tape & Reel (TR)
1727-PZU13B2A-QXCT-ND - Cut Tape (CT)
1727-PZU13B2A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU13B2A-QX
Description
DIODE ZENER 13.2V 320MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 13.2 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 10 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZS13B R9GTaiwan Semiconductor Corporation7,2601801-UDZS13BR9GCT-NDRM0.87000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.57700RM5.77
100RM0.35870RM35.87
500RM0.26220RM131.10
1,000RM0.23100RM231.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.17697RM530.91
6,000RM0.15833RM949.98
9,000RM0.14882RM1,339.38
15,000RM0.13812RM2,071.80
21,000RM0.13178RM2,767.38
30,000RM0.12561RM3,768.30
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500