Similar



PZU13BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU13BA-QXTR-ND - Tape & Reel (TR) 1727-PZU13BA-QXCT-ND - Cut Tape (CT) 1727-PZU13BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU13BA-QX |
Description | DIODE ZENER 13.22V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13.22 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS13B R9G | Taiwan Semiconductor Corporation | 7,260 | 1801-UDZS13BR9GCT-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.57700 | RM5.77 |
| 100 | RM0.35870 | RM35.87 |
| 500 | RM0.26220 | RM131.10 |
| 1,000 | RM0.23100 | RM231.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17697 | RM530.91 |
| 6,000 | RM0.15833 | RM949.98 |
| 9,000 | RM0.14882 | RM1,339.38 |
| 15,000 | RM0.13812 | RM2,071.80 |
| 21,000 | RM0.13178 | RM2,767.38 |
| 30,000 | RM0.12561 | RM3,768.30 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


