MFR Recommended



PZU15BA,115 | |
|---|---|
DigiKey Part Number | 1727-8185-2-ND - Tape & Reel (TR) 1727-8185-1-ND - Cut Tape (CT) 1727-8185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU15BA,115 |
Description | DIODE ZENER 15V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU15BA-QX | Nexperia USA Inc. | 0 | 1727-PZU15BA-QXTR-ND | RM0.17653 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.55900 | RM5.59 |
| 100 | RM0.34550 | RM34.55 |
| 500 | RM0.25240 | RM126.20 |
| 1,000 | RM0.22226 | RM222.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18374 | RM551.22 |
| 6,000 | RM0.16429 | RM985.74 |
| 9,000 | RM0.15436 | RM1,389.24 |
| 15,000 | RM0.14319 | RM2,147.85 |
| 21,000 | RM0.13657 | RM2,867.97 |
| 30,000 | RM0.13013 | RM3,903.90 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |


