Zener Diode 16 V 310 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU16B2,115

DigiKey Part Number
1727-3700-2-ND - Tape & Reel (TR)
1727-3700-1-ND - Cut Tape (CT)
1727-3700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU16B2,115
Description
DIODE ZENER 16V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 16 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
310 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.68600RM6.86
100RM0.42870RM42.87
500RM0.31568RM157.84
1,000RM0.27915RM279.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.18984RM569.52
6,000RM0.17005RM1,020.30
9,000RM0.15996RM1,439.64
15,000RM0.14860RM2,229.00
21,000RM0.14186RM2,979.06
30,000RM0.13532RM4,059.60
75,000RM0.12095RM9,071.25
150,000RM0.11206RM16,809.00
300,000RM0.10490RM31,470.00
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400