


PZU2.7BA,115 | |
|---|---|
DigiKey Part Number | 1727-8194-2-ND - Tape & Reel (TR) 1727-8194-1-ND - Cut Tape (CT) 1727-8194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU2.7BA,115 |
Description | DIODE ZENER 2.7V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17013 | RM510.39 |
| 6,000 | RM0.15211 | RM912.66 |
| 9,000 | RM0.14292 | RM1,286.28 |
| 15,000 | RM0.13258 | RM1,988.70 |
| 21,000 | RM0.12645 | RM2,655.45 |
| 30,000 | RM0.12049 | RM3,614.70 |
| 75,000 | RM0.10740 | RM8,055.00 |
| 150,000 | RM0.09931 | RM14,896.50 |
| 300,000 | RM0.09251 | RM27,753.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.40200 | RM4.02 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |








