
PZU24BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU24BL,315TR-ND - Tape & Reel (TR) 1727-PZU24BL,315CT-ND - Cut Tape (CT) 1727-PZU24BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU24BL,315 |
Description | DIODE ZENER 24V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.57900 | RM5.79 |
| 100 | RM0.36050 | RM36.05 |
| 500 | RM0.26430 | RM132.15 |
| 1,000 | RM0.23309 | RM233.09 |
| 2,000 | RM0.20677 | RM413.54 |
| 5,000 | RM0.17817 | RM890.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14431 | RM1,443.10 |
| 20,000 | RM0.13066 | RM2,613.20 |
| 30,000 | RM0.12369 | RM3,710.70 |
| 50,000 | RM0.11587 | RM5,793.50 |
| 70,000 | RM0.11123 | RM7,786.10 |
| 100,000 | RM0.10672 | RM10,672.00 |
| 250,000 | RM0.09683 | RM24,207.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

