
PZU3.0B,115 | |
|---|---|
DigiKey Part Number | 1727-PZU3.0B,115TR-ND - Tape & Reel (TR) 1727-PZU3.0B,115CT-ND - Cut Tape (CT) 1727-PZU3.0B,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.0B,115 |
Description | DIODE ZENER 3V 310MW SOD323F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.03000 | RM1.03 |
| 10 | RM0.61600 | RM6.16 |
| 100 | RM0.38390 | RM38.39 |
| 500 | RM0.28124 | RM140.62 |
| 1,000 | RM0.24798 | RM247.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19032 | RM570.96 |
| 6,000 | RM0.17048 | RM1,022.88 |
| 9,000 | RM0.16036 | RM1,443.24 |
| 15,000 | RM0.14897 | RM2,234.55 |
| 21,000 | RM0.14222 | RM2,986.62 |
| 30,000 | RM0.13566 | RM4,069.80 |
| Unit Price without VAT: | RM1.03000 |
|---|---|
| Unit Price with VAT: | RM1.13300 |

