PZU5.6BA-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9,840
Unit Price: RM0.83000
Datasheet
Zener Diode 5.62 V 320 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.62 V 320 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

PZU5.6BA-QX

DigiKey Part Number
1727-PZU5.6BA-QXTR-ND - Tape & Reel (TR)
1727-PZU5.6BA-QXCT-ND - Cut Tape (CT)
1727-PZU5.6BA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU5.6BA-QX
Description
DIODE ZENER 5.62V 320MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 5.62 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 mA @ 2.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
40 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B5V6S R9GTaiwan Semiconductor Corporation9,8401801-BZT52B5V6SR9GCT-NDRM0.83000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.57500RM5.75
100RM0.35780RM35.78
500RM0.26154RM130.77
1,000RM0.23041RM230.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.19064RM571.92
6,000RM0.17056RM1,023.36
9,000RM0.16031RM1,442.79
15,000RM0.14879RM2,231.85
21,000RM0.14196RM2,981.16
30,000RM0.13531RM4,059.30
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500