


PZU6.2BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU6.2BA-QXTR-ND - Tape & Reel (TR) 1727-PZU6.2BA-QXCT-ND - Cut Tape (CT) 1727-PZU6.2BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU6.2BA-QX |
Description | DIODE ZENER 6.2V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2S R9G | Taiwan Semiconductor Corporation | 298 | 1801-BZT52B6V2SR9GCT-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.63000 | RM6.30 |
| 100 | RM0.39200 | RM39.20 |
| 500 | RM0.28738 | RM143.69 |
| 1,000 | RM0.25350 | RM253.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21026 | RM630.78 |
| 6,000 | RM0.18843 | RM1,130.58 |
| 9,000 | RM0.17729 | RM1,595.61 |
| 15,000 | RM0.16475 | RM2,471.25 |
| 21,000 | RM0.15732 | RM3,303.72 |
| 30,000 | RM0.15010 | RM4,503.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

