
PZU6.8B,115 | |
|---|---|
DigiKey Part Number | 1727-3758-2-ND - Tape & Reel (TR) 1727-3758-1-ND - Cut Tape (CT) 1727-3758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU6.8B,115 |
Description | DIODE ZENER 6.8V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.57100 | RM5.71 |
| 100 | RM0.35460 | RM35.46 |
| 500 | RM0.25972 | RM129.86 |
| 1,000 | RM0.22903 | RM229.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18984 | RM569.52 |
| 6,000 | RM0.17005 | RM1,020.30 |
| 9,000 | RM0.15996 | RM1,439.64 |
| 15,000 | RM0.14860 | RM2,229.00 |
| 21,000 | RM0.14186 | RM2,979.06 |
| 30,000 | RM0.13532 | RM4,059.60 |
| 75,000 | RM0.12095 | RM9,071.25 |
| 150,000 | RM0.11206 | RM16,809.00 |
| 300,000 | RM0.10490 | RM31,470.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

