Zener Diode 6.81 V 320 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.81 V 320 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

PZU6.8BA-QX

DigiKey Part Number
1727-PZU6.8BA-QXTR-ND - Tape & Reel (TR)
1727-PZU6.8BA-QXCT-ND - Cut Tape (CT)
1727-PZU6.8BA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU6.8BA-QX
Description
DIODE ZENER 6.81V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.81 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 3.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
20 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B6V8STaiwan Semiconductor Corporation01801-BZT52B6V8STR-NDRM0.13060Similar
In-Stock: 2,653
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.58500RM5.85
100RM0.36380RM36.38
500RM0.26678RM133.39
1,000RM0.23534RM235.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500