


PZU6.8BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU6.8BA-QXTR-ND - Tape & Reel (TR) 1727-PZU6.8BA-QXCT-ND - Cut Tape (CT) 1727-PZU6.8BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU6.8BA-QX |
Description | DIODE ZENER 6.81V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.81 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 20 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V8S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B6V8STR-ND | RM0.13060 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.58500 | RM5.85 |
| 100 | RM0.36380 | RM36.38 |
| 500 | RM0.26678 | RM133.39 |
| 1,000 | RM0.23534 | RM235.34 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

