Zener Diode 7.5 V 320 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 320 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

PZU7.5BA,115

DigiKey Part Number
1727-8235-2-ND - Tape & Reel (TR)
1727-8235-1-ND - Cut Tape (CT)
1727-8235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU7.5BA,115
Description
DIODE ZENER 7.5V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 7.5 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
320 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.53200RM5.32
100RM0.32860RM32.86
500RM0.24034RM120.17
1,000RM0.21166RM211.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.17013RM510.39
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700