Zener Diode 36 V 250 mW ±1.94% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU84-B36-QR

DigiKey Part Number
1727-PZU84-B36-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU84-B36-QR
Description
DIODE ZENER 36V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±1.94% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.94%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.13790RM413.70
6,000RM0.12288RM737.28
9,000RM0.11521RM1,036.89
15,000RM0.10658RM1,598.70
21,000RM0.10147RM2,130.87
30,000RM0.09649RM2,894.70
75,000RM0.08557RM6,417.75
150,000RM0.07881RM11,821.50
300,000RM0.07313RM21,939.00
Manufacturers Standard Package
Unit Price without VAT:RM0.13790
Unit Price with VAT:RM0.15169