
PZU84-B6V2-QR | |
|---|---|
DigiKey Part Number | 1727-PZU84-B6V2-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B6V2-QR |
Description | DIODE ZENER 6.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±2.18% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.18% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13790 | RM413.70 |
| 6,000 | RM0.12288 | RM737.28 |
| 9,000 | RM0.11521 | RM1,036.89 |
| 15,000 | RM0.10658 | RM1,598.70 |
| 21,000 | RM0.10147 | RM2,130.87 |
| 30,000 | RM0.09649 | RM2,894.70 |
| 75,000 | RM0.08557 | RM6,417.75 |
| 150,000 | RM0.07881 | RM11,821.50 |
| 300,000 | RM0.07313 | RM21,939.00 |
| Unit Price without VAT: | RM0.13790 |
|---|---|
| Unit Price with VAT: | RM0.15169 |

