
PZU84-B7V5R | |
|---|---|
DigiKey Part Number | 1727-PZU84-B7V5RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B7V5R |
Description | DIODE ZENER 7.5V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 500 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13108 | RM393.24 |
| 6,000 | RM0.11671 | RM700.26 |
| 9,000 | RM0.10937 | RM984.33 |
| 15,000 | RM0.10111 | RM1,516.65 |
| 21,000 | RM0.09622 | RM2,020.62 |
| 30,000 | RM0.09146 | RM2,743.80 |
| 75,000 | RM0.08100 | RM6,075.00 |
| 150,000 | RM0.07453 | RM11,179.50 |
| 300,000 | RM0.06909 | RM20,727.00 |
| Unit Price without VAT: | RM0.13108 |
|---|---|
| Unit Price with VAT: | RM0.14419 |

