BZX38450-B2V0X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.16798
Datasheet
Zener Diode 2 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-B2V0X

DigiKey Part Number
1727-BZX38450-B2V0XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX38450-B2V0X
Description
DIODE ZENER 2V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 2 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
7 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16222RM486.66
6,000RM0.14494RM869.64
9,000RM0.13611RM1,224.99
15,000RM0.12619RM1,892.85
21,000RM0.12030RM2,526.30
30,000RM0.11458RM3,437.40
75,000RM0.10201RM7,650.75
150,000RM0.09425RM14,137.50
300,000RM0.08771RM26,313.00
Manufacturers Standard Package
Unit Price without VAT:RM0.16222
Unit Price with VAT:RM0.17844