Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZU884LS-C47-QYL | |
|---|---|
DigiKey Part Number | 1727-PZU884LS-C47-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-C47-QYL |
Description | DIODE ZENER 47V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 47 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16576 | RM1,657.60 |
| 20,000 | RM0.15044 | RM3,008.80 |
| 30,000 | RM0.14263 | RM4,278.90 |
| 50,000 | RM0.13385 | RM6,692.50 |
| 70,000 | RM0.12865 | RM9,005.50 |
| 100,000 | RM0.12359 | RM12,359.00 |
| 250,000 | RM0.11250 | RM28,125.00 |
| Unit Price without VAT: | RM0.16576 |
|---|---|
| Unit Price with VAT: | RM0.18234 |


