
RB521CS30L-QYL | |
|---|---|
DigiKey Part Number | 1727-RB521CS30L-QYLTR-ND - Tape & Reel (TR) 1727-RB521CS30L-QYLCT-ND - Cut Tape (CT) 1727-RB521CS30L-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521CS30L-QYL |
Description | DIODE SCHOTTK 30V 100MA DFN10062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Mfr | Capacitance @ Vr, F 8pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 100mA | Supplier Device Package DFN1006-2 |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 10 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.25700 | RM2.57 |
| 25 | RM0.22440 | RM5.61 |
| 100 | RM0.18760 | RM18.76 |
| 250 | RM0.17048 | RM42.62 |
| 500 | RM0.16014 | RM80.07 |
| 1,000 | RM0.15156 | RM151.56 |
| 2,500 | RM0.14253 | RM356.32 |
| 5,000 | RM0.13710 | RM685.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16912 | RM1,691.20 |
| 20,000 | RM0.15354 | RM3,070.80 |
| 30,000 | RM0.14559 | RM4,367.70 |
| 50,000 | RM0.14113 | RM7,056.50 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

