


SZMM3Z11VT1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z11VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z11VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z11VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z11VT1GX |
Description | DIODE ZENER 11V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.55200 | RM5.52 |
| 100 | RM0.34240 | RM34.24 |
| 500 | RM0.25050 | RM125.25 |
| 1,000 | RM0.22080 | RM220.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18287 | RM548.61 |
| 6,000 | RM0.16369 | RM982.14 |
| 9,000 | RM0.15392 | RM1,385.28 |
| 15,000 | RM0.14292 | RM2,143.80 |
| 21,000 | RM0.13640 | RM2,864.40 |
| 30,000 | RM0.13006 | RM3,901.80 |
| 75,000 | RM0.11614 | RM8,710.50 |
| 150,000 | RM0.10753 | RM16,129.50 |
| 300,000 | RM0.10030 | RM30,090.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

