
SZMM5Z20VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z20VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z20VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z20VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z20VT5GF |
Description | DIODE ZENER 20V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.52000 | RM5.20 |
| 100 | RM0.32230 | RM32.23 |
| 500 | RM0.23562 | RM117.81 |
| 1,000 | RM0.20744 | RM207.44 |
| 2,000 | RM0.18371 | RM367.42 |
| 5,000 | RM0.15788 | RM789.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14190 | RM1,419.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

