
SZMM5Z4V7T5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z4V7T5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z4V7T5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z4V7T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4V7T5GF |
Description | DIODE ZENER 4.7V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.59500 | RM5.95 |
| 100 | RM0.36880 | RM36.88 |
| 500 | RM0.27060 | RM135.30 |
| 1,000 | RM0.23872 | RM238.72 |
| 2,000 | RM0.21182 | RM423.64 |
| 5,000 | RM0.18261 | RM913.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16453 | RM1,645.30 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |


