
US3MJ | |
|---|---|
DigiKey Part Number | 1727-US3MJTR-ND - Tape & Reel (TR) 1727-US3MJCT-ND - Cut Tape (CT) 1727-US3MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3MJ |
Description | US3M/SOD1003/SMC |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 23pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.73300 | RM7.33 |
| 100 | RM0.45900 | RM45.90 |
| 500 | RM0.33884 | RM169.42 |
| 1,000 | RM0.29987 | RM299.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25028 | RM750.84 |
| 6,000 | RM0.22524 | RM1,351.44 |
| 9,000 | RM0.21248 | RM1,912.32 |
| 15,000 | RM0.19811 | RM2,971.65 |
| 21,000 | RM0.18960 | RM3,981.60 |
| 30,000 | RM0.18133 | RM5,439.90 |
| 75,000 | RM0.16317 | RM12,237.75 |
| 150,000 | RM0.15195 | RM22,792.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |


