Similar



XC7SH02GW,125 | |
|---|---|
DigiKey Part Number | 1727-7090-2-ND - Tape & Reel (TR) 1727-7090-1-ND - Cut Tape (CT) 1727-7090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SH02GW,125 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XC7SH02GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.78147 | RM2,344.41 |
| 6,000 | RM0.76013 | RM4,560.78 |
| 9,000 | RM0.74944 | RM6,744.96 |
| 15,000 | RM0.73760 | RM11,064.00 |
| 21,000 | RM0.73067 | RM15,344.07 |
| 30,000 | RM0.72402 | RM21,720.60 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |


