
0680L1000-01 | |
|---|---|
DigiKey Part Number | 5923-0680L1000-01TR-ND - Tape & Reel (TR) 5923-0680L1000-01CT-ND - Cut Tape (CT) 5923-0680L1000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L1000-01 |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L1000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 1.5 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 5 | RM2.51400 | RM12.57 |
| 10 | RM2.31700 | RM23.17 |
| 50 | RM1.92360 | RM96.18 |
| 100 | RM1.77460 | RM177.46 |
| 250 | RM1.59524 | RM398.81 |
| 500 | RM1.47128 | RM735.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.35654 | RM1,356.54 |
| 2,000 | RM1.25018 | RM2,500.36 |
| 3,000 | RM1.19159 | RM3,574.77 |
| 5,000 | RM1.12135 | RM5,606.75 |
| 7,000 | RM1.07715 | RM7,540.05 |
| 10,000 | RM1.03201 | RM10,320.10 |
| 25,000 | RM1.01972 | RM25,493.00 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |











