Cable Assembly Coaxial SMA to MCX 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

188377-0R3

DigiKey Part Number
2770-188377-0R3-ND
Manufacturer
Manufacturer Product Number
188377-0R3
Description
COAX CBL SMA TO MCX 11.8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX 11.811" (300.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Style
SMA to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM823.03000RM823.03
Manufacturers Standard Package
Unit Price without VAT:RM823.03000
Unit Price with VAT:RM905.33300