779066-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NI
In Stock: 16
Unit Price: RM4,627.19000
Datasheet
Multifunction I/O DAQ Device PCI VHDCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779066-01

DigiKey Part Number
2770-779066-01-ND
Manufacturer
Manufacturer Product Number
779066-01
Description
DAQ DEVICE MULTIFUNCTION I/O PCI
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PCI VHDCI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Obsolete
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PCI
Front Connection
VHDCI
Number of Inputs and Type
16 - Analog (Single-Ended, 8 Differential), 10 - Digital
Input Range
±11V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog, 10 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
10
Counter/Timers
2
Sampling Rate (Per Second)
250k - Multiplexed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes